
C1206C475K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K9PACTUTR-ND - Tape & Reel (TR) 399-C1206C475K9PACTUCT-ND - Cut Tape (CT) 399-C1206C475K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K9PACTU |
Description | CAP CER 4.7UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,36920 € | 36,92 € |
| 500 | 0,30782 € | 153,91 € |
| 1.000 | 0,28884 € | 288,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27323 € | 546,46 € |
| 4.000 | 0,26038 € | 1.041,52 € |
| 6.000 | 0,25395 € | 1.523,70 € |
| 10.000 | 0,24681 € | 2.468,10 € |
| 14.000 | 0,24264 € | 3.396,96 € |
| 20.000 | 0,23862 € | 4.772,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

