
C1206C475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7029-2-ND - Tape & Reel (TR) 399-7029-1-ND - Cut Tape (CT) 399-7029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,15256 € | 152,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14277 € | 285,54 € |
| 4.000 | 0,13471 € | 538,84 € |
| 6.000 | 0,13068 € | 784,08 € |
| 10.000 | 0,12621 € | 1.262,10 € |
| 14.000 | 0,12359 € | 1.730,26 € |
| 20.000 | 0,12108 € | 2.421,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

