C1206C475K3PACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 34.861
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,04682 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.035
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.898
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 582.951
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.141
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,28386 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06137 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.000
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06137 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06137 €
Datasheet
Image for C1206C475K3PACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K3PACTM

DigiKey Part Number
399-C1206C475K3PACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C475K3PACTM
Description
4.70UF 25.0V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16431 €328,62 €
Manufacturers Standard Package
Unit Price without VAT:0,16431 €
Unit Price with VAT:0,19224 €