10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K1RAC3121

DigiKey Part Number
399-C0603X103K1RAC3121TR-ND - Tape & Reel (TR)
399-C0603X103K1RAC3121CT-ND - Cut Tape (CT)
399-C0603X103K1RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103K1RAC3121
Description
.010UF 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23600 €2,36 €
500,17520 €8,76 €
1000,15650 €15,65 €
5000,12518 €62,59 €
1.0000,11551 €115,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10100 €404,00 €
8.0000,09561 €764,88 €
12.0000,09291 €1.114,92 €
20.0000,08992 €1.798,40 €
28.0000,08817 €2.468,76 €
40.0000,08648 €3.459,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €