


C1206C474K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C474K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C474K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C474K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K1RECAUTO |
Description | CAP CER 1206 470NF 100V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,10128 € | 50,64 € |
| 1.000 | 0,09304 € | 93,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08628 € | 172,56 € |
| 4.000 | 0,08071 € | 322,84 € |
| 6.000 | 0,07792 € | 467,52 € |
| 10.000 | 0,07483 € | 748,30 € |
| 14.000 | 0,07302 € | 1.022,28 € |
| 20.000 | 0,07129 € | 1.425,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

