


C1206C473K2RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C473K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C473K2RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C473K2RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K2RECAUTO7210 |
Description | CAP CER 1206 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K2RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05374 € | 26,87 € |
| 1.000 | 0,04872 € | 48,72 € |
| 2.500 | 0,04342 € | 108,55 € |
| 5.000 | 0,04023 € | 201,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03761 € | 376,10 € |
| 20.000 | 0,03545 € | 709,00 € |
| 30.000 | 0,03437 € | 1.031,10 € |
| 50.000 | 0,03317 € | 1.658,50 € |
| 70.000 | 0,03247 € | 2.272,90 € |
| 100.000 | 0,03180 € | 3.180,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

