
C1206C473J1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J1HACTUTR-ND - Tape & Reel (TR) 399-C1206C473J1HACTUCT-ND - Cut Tape (CT) 399-C1206C473J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1HACTU |
Description | CAP CER 0.047UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,90700 € | 45,35 € |
| 100 | 0,83940 € | 83,94 € |
| 500 | 0,72534 € | 362,67 € |
| 1.000 | 0,69002 € | 690,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66096 € | 1.321,92 € |
| 4.000 | 0,63703 € | 2.548,12 € |
| 6.000 | 0,62503 € | 3.750,18 € |
| 10.000 | 0,61173 € | 6.117,30 € |
| 14.000 | 0,60396 € | 8.455,44 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

