4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472KCRACAUTO

DigiKey Part Number
399-C1206C472KCRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C472KCRACAUTOCT-ND - Cut Tape (CT)
399-C1206C472KCRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472KCRACAUTO
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472KCRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54200 €5,42 €
500,42140 €21,07 €
1000,38400 €38,40 €
5000,32096 €160,48 €
1.0000,30146 €301,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28088 €702,20 €
5.0000,26847 €1.342,35 €
7.5000,26225 €1.966,87 €
12.5000,25536 €3.192,00 €
17.5000,25134 €4.398,45 €
25.0000,24746 €6.186,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €