C1206C472K1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06860 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.788
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07109 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03485 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.639
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02716 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02100 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01588 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 653
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 10.224
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05785 €
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C472K1REC7210

DigiKey Part Number
C1206C472K1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472K1REC7210
Description
CAP CER 1206 4.7NF 100V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02048 €204,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02048 €
Unit Price with VAT:0,02396 €