
C1206C472J5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472J5GECTUTR-ND - Tape & Reel (TR) 399-C1206C472J5GECTUCT-ND - Cut Tape (CT) 399-C1206C472J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J5GECTU |
Description | CAP CER 1206 4.7NF 50V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11282 € | 56,41 € |
| 1.000 | 0,10389 € | 103,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09049 € | 361,96 € |
| 8.000 | 0,08551 € | 684,08 € |
| 12.000 | 0,08302 € | 996,24 € |
| 20.000 | 0,08025 € | 1.605,00 € |
| 28.000 | 0,07864 € | 2.201,92 € |
| 40.000 | 0,07708 € | 3.083,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

