
C1206C472J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472J3GACTUTR-ND - Tape & Reel (TR) 399-C1206C472J3GACTUCT-ND - Cut Tape (CT) 399-C1206C472J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J3GACTU |
Description | CAP CER 4700PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,19722 € | 98,61 € |
| 1.000 | 0,18358 € | 183,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16313 € | 652,52 € |
| 8.000 | 0,15553 € | 1.244,24 € |
| 12.000 | 0,15172 € | 1.820,64 € |
| 20.000 | 0,14750 € | 2.950,00 € |
| 28.000 | 0,14503 € | 4.060,84 € |
| 40.000 | 0,14266 € | 5.706,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

