
C1206C472J1GACTU | |
|---|---|
DigiKey Part Number | 399-14690-2-ND - Tape & Reel (TR) 399-14690-1-ND - Cut Tape (CT) 399-14690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,26060 € | 26,06 € |
| 500 | 0,21372 € | 106,86 € |
| 1.000 | 0,19925 € | 199,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17753 € | 710,12 € |
| 8.000 | 0,16945 € | 1.355,60 € |
| 12.000 | 0,16541 € | 1.984,92 € |
| 20.000 | 0,16093 € | 3.218,60 € |
| 28.000 | 0,15831 € | 4.432,68 € |
| 40.000 | 0,15579 € | 6.231,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

