
C1206C471KCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16713-2-ND - Tape & Reel (TR) 399-16713-1-ND - Cut Tape (CT) 399-16713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KCGACAUTO |
Description | CAP CER 1206 470PF 500V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38850 € | 38,85 € |
| 500 | 0,32470 € | 162,35 € |
| 1.000 | 0,30498 € | 304,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28415 € | 710,38 € |
| 5.000 | 0,27160 € | 1.358,00 € |
| 7.500 | 0,26531 € | 1.989,82 € |
| 12.500 | 0,25834 € | 3.229,25 € |
| 17.500 | 0,25426 € | 4.449,55 € |
| 25.000 | 0,25034 € | 6.258,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

