C1206C470KDGACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.376
Unit Price: 0,91000 €
Datasheet

Upgrade


KEMET
In Stock: 951
Unit Price: 0,99000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28604 €
Datasheet

Upgrade


KEMET
In Stock: 3.190
Unit Price: 0,94000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.091
Unit Price: 0,70000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.573
Unit Price: 0,20000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,45000 €
Datasheet
47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470KDGACTU

DigiKey Part Number
399-C1206C470KDGACTUTR-ND - Tape & Reel (TR)
399-C1206C470KDGACTUCT-ND - Cut Tape (CT)
399-C1206C470KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470KDGACTU
Description
CAP CER 47PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470KDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,55000 €5,50 €
500,42700 €21,35 €
1000,38920 €38,92 €
5000,32528 €162,64 €
1.0000,30553 €305,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28468 €711,70 €
5.0000,27210 €1.360,50 €
7.5000,26580 €1.993,50 €
12.5000,25882 €3.235,25 €
17.5000,25474 €4.457,95 €
25.0000,25081 €6.270,25 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €