
C1206C470K1GACTU | |
|---|---|
DigiKey Part Number | 399-17479-2-ND - Tape & Reel (TR) 399-17479-1-ND - Cut Tape (CT) 399-17479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470K1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,10210 € | 51,05 € |
| 1.000 | 0,09382 € | 93,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08141 € | 325,64 € |
| 8.000 | 0,07680 € | 614,40 € |
| 12.000 | 0,07449 € | 893,88 € |
| 20.000 | 0,07193 € | 1.438,60 € |
| 28.000 | 0,07043 € | 1.972,04 € |
| 40.000 | 0,06899 € | 2.759,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

