
C1206C470JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16709-2-ND - Tape & Reel (TR) 399-16709-1-ND - Cut Tape (CT) 399-16709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470JDGACAUTO |
Description | CAP CER 1206 47PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,40410 € | 40,41 € |
| 500 | 0,33912 € | 169,56 € |
| 1.000 | 0,31903 € | 319,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27928 € | 698,20 € |
| 5.000 | 0,27474 € | 1.373,70 € |
| 7.500 | 0,27377 € | 2.053,28 € |
| 12.500 | 0,27267 € | 3.408,38 € |
| 17.500 | 0,27201 € | 4.760,17 € |
| 25.000 | 0,27136 € | 6.784,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

