
C1206C392KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C392KCRACTUCT-ND - Cut Tape (CT) 399-C1206C392KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392KCRACTU |
Description | CAP CER 3900PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,36210 € | 36,21 € |
| 500 | 0,30238 € | 151,19 € |
| 1.000 | 0,28389 € | 283,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26439 € | 660,98 € |
| 5.000 | 0,24091 € | 1.204,55 € |
| 7.500 | 0,24004 € | 1.800,30 € |
| 12.500 | 0,23905 € | 2.988,12 € |
| 17.500 | 0,23638 € | 4.136,65 € |
| 25.000 | 0,23271 € | 5.817,75 € |
| 30.000 | 0,23097 € | 6.929,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

