
C1206C392J1GACTU | |
|---|---|
DigiKey Part Number | 399-15577-2-ND - Tape & Reel (TR) 399-15577-1-ND - Cut Tape (CT) 399-15577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392J1GACTU |
Description | CAP CER 3900PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,19752 € | 98,76 € |
| 1.000 | 0,18388 € | 183,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16946 € | 423,65 € |
| 5.000 | 0,16078 € | 803,90 € |
| 7.500 | 0,15643 € | 1.173,23 € |
| 12.500 | 0,15161 € | 1.895,12 € |
| 17.500 | 0,14879 € | 2.603,83 € |
| 25.000 | 0,14608 € | 3.652,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

