
C1206C332JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11906-2-ND - Tape & Reel (TR) 399-11906-1-ND - Cut Tape (CT) 399-11906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JAGACAUTO |
Description | CAP CER 3300PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,29320 € | 29,32 € |
| 500 | 0,24186 € | 120,93 € |
| 1.000 | 0,22598 € | 225,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20217 € | 808,68 € |
| 8.000 | 0,19332 € | 1.546,56 € |
| 12.000 | 0,18888 € | 2.266,56 € |
| 20.000 | 0,18397 € | 3.679,40 € |
| 28.000 | 0,18109 € | 5.070,52 € |
| 40.000 | 0,17833 € | 7.133,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

