33 pF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C330M3HACAUTO

DigiKey Part Number
399-C1206C330M3HACAUTOTR-ND - Tape & Reel (TR)
399-C1206C330M3HACAUTOCT-ND - Cut Tape (CT)
399-C1206C330M3HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C330M3HACAUTO
Description
CAP CER 1206 33PF 25V ULTRA STAB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C330M3HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06180 €3,09 €
1000,05400 €5,40 €
5000,04086 €20,43 €
1.0000,03682 €36,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03077 €123,08 €
8.0000,02852 €228,16 €
12.0000,02740 €328,80 €
20.0000,02615 €523,00 €
28.0000,02543 €712,04 €
40.0000,02473 €989,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €