
C1206C271MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C271MGRACTUTR-ND - Tape & Reel (TR) 399-C1206C271MGRACTUCT-ND - Cut Tape (CT) 399-C1206C271MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271MGRACTU |
Description | CAP CER 270PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,35360 € | 35,36 € |
| 500 | 0,29494 € | 147,47 € |
| 1.000 | 0,27680 € | 276,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25764 € | 644,10 € |
| 5.000 | 0,24610 € | 1.230,50 € |
| 7.500 | 0,24031 € | 1.802,33 € |
| 12.500 | 0,23390 € | 2.923,75 € |
| 17.500 | 0,23015 € | 4.027,62 € |
| 25.000 | 0,22654 € | 5.663,50 € |
| 30.000 | 0,22483 € | 6.744,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

