
C1206C271JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15849-2-ND - Tape & Reel (TR) 399-15849-1-ND - Cut Tape (CT) 399-15849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JBGACAUTO |
Description | CAP CER 270PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,47320 € | 23,66 € |
| 100 | 0,43210 € | 43,21 € |
| 500 | 0,36294 € | 181,47 € |
| 1.000 | 0,34153 € | 341,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31893 € | 797,32 € |
| 5.000 | 0,30531 € | 1.526,55 € |
| 7.500 | 0,29848 € | 2.238,60 € |
| 12.500 | 0,29092 € | 3.636,50 € |
| 17.500 | 0,28649 € | 5.013,58 € |
| 25.000 | 0,28224 € | 7.056,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

