27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C270F5GACTU

DigiKey Part Number
399-C1206C270F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C270F5GACTUCT-ND - Cut Tape (CT)
399-C1206C270F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C270F5GACTU
Description
CAP CER 27PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C270F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82300 €8,23 €
500,65260 €32,63 €
1000,60020 €60,02 €
5000,51144 €255,72 €
1.0000,48397 €483,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44275 €1.771,00 €
8.0000,42742 €3.419,36 €
12.0000,41974 €5.036,88 €
20.0000,41122 €8.224,40 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,47420 €