
C1206C226K9RACTU | |
|---|---|
DigiKey Part Number | 399-11948-2-ND - Tape & Reel (TR) 399-11948-1-ND - Cut Tape (CT) 399-11948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226K9RACTU |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,97780 € | 48,89 € |
| 100 | 0,90650 € | 90,65 € |
| 500 | 0,78586 € | 392,93 € |
| 1.000 | 0,74854 € | 748,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71780 € | 1.435,60 € |
| 4.000 | 0,69248 € | 2.769,92 € |
| 6.000 | 0,67980 € | 4.078,80 € |
| 10.000 | 0,66574 € | 6.657,40 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

