C1206C225M3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.880
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.683
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12151 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03314 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.370
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14910 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11005 €
Datasheet

Parametric Equivalent


TDK
In Stock: 12.900
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,09458 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06408 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06408 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06408 €
2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225M3REC

DigiKey Part Number
C1206C225M3REC-ND
Manufacturer
Manufacturer Product Number
C1206C225M3REC
Description
CAP CER 1206 2.2UF 25V X7R 20%
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,09085 €726,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09085 €
Unit Price with VAT:0,10629 €