
C1206C225M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C225M3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C225M3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C225M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,09306 € | 46,53 € |
| 1.000 | 0,08535 € | 85,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07901 € | 158,02 € |
| 4.000 | 0,07380 € | 295,20 € |
| 6.000 | 0,07118 € | 427,08 € |
| 10.000 | 0,06829 € | 682,90 € |
| 14.000 | 0,06660 € | 932,40 € |
| 20.000 | 0,06497 € | 1.299,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

