
C1206C225K6RACTU | |
|---|---|
DigiKey Part Number | 399-16394-2-ND - Tape & Reel (TR) 399-16394-1-ND - Cut Tape (CT) 399-16394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K6RACTU |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K6RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,31030 € | 31,03 € |
| 500 | 0,25666 € | 128,33 € |
| 1.000 | 0,24008 € | 240,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22643 € | 452,86 € |
| 4.000 | 0,21519 € | 860,76 € |
| 6.000 | 0,20956 € | 1.257,36 € |
| 10.000 | 0,20332 € | 2.033,20 € |
| 14.000 | 0,19968 € | 2.795,52 € |
| 20.000 | 0,19617 € | 3.923,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

