
C1206C225J4RACTU | |
|---|---|
DigiKey Part Number | 399-13200-2-ND - Tape & Reel (TR) 399-13200-1-ND - Cut Tape (CT) 399-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J4RACTU |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,43392 € | 216,96 € |
| 1.000 | 0,40954 € | 409,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38947 € | 778,94 € |
| 4.000 | 0,37295 € | 1.491,80 € |
| 6.000 | 0,36467 € | 2.188,02 € |
| 10.000 | 0,35550 € | 3.555,00 € |
| 14.000 | 0,35013 € | 4.901,82 € |
| 20.000 | 0,34497 € | 6.899,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

