
C1206C223KBRACTU | |
|---|---|
DigiKey Part Number | 399-15097-2-ND - Tape & Reel (TR) 399-15097-1-ND - Cut Tape (CT) 399-15097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KBRACTU |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08338 € | 41,69 € |
| 1.000 | 0,07629 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07046 € | 140,92 € |
| 4.000 | 0,06567 € | 262,68 € |
| 6.000 | 0,06328 € | 379,68 € |
| 10.000 | 0,06062 € | 606,20 € |
| 14.000 | 0,05906 € | 826,84 € |
| 20.000 | 0,05757 € | 1.151,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

