
C1206C333J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C333J5GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C333J5GECAUTOCT-ND - Cut Tape (CT) 399-C1206C333J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J5GECAUTO |
Description | CAP CER 1206 33NF 50V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,24190 € | 24,19 € |
| 500 | 0,19768 € | 98,84 € |
| 1.000 | 0,18402 € | 184,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16353 € | 654,12 € |
| 8.000 | 0,15591 € | 1.247,28 € |
| 12.000 | 0,15210 € | 1.825,20 € |
| 20.000 | 0,14787 € | 2.957,40 € |
| 28.000 | 0,14540 € | 4.071,20 € |
| 40.000 | 0,14302 € | 5.720,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

