
C1206C223F2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223F2GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223F2GECAUTOCT-ND - Cut Tape (CT) 399-C1206C223F2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223F2GECAUTO |
Description | CAP CER 1206 22NF 200V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223F2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,60500 € | 16,05 € |
| 50 | 1,31960 € | 65,98 € |
| 100 | 1,23140 € | 123,14 € |
| 500 | 1,08204 € | 541,02 € |
| 1.000 | 1,05377 € | 1.053,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,00224 € | 2.004,48 € |
| 4.000 | 0,99685 € | 3.987,40 € |
| 6.000 | 0,99406 € | 5.964,36 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

