
C1206C222KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C222KCRACTUCT-ND - Cut Tape (CT) 399-C1206C222KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KCRACTU |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41580 € | 20,79 € |
| 100 | 0,37880 € | 37,88 € |
| 500 | 0,31620 € | 158,10 € |
| 1.000 | 0,29686 € | 296,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27643 € | 691,08 € |
| 5.000 | 0,26412 € | 1.320,60 € |
| 7.500 | 0,25795 € | 1.934,62 € |
| 12.500 | 0,25111 € | 3.138,88 € |
| 17.500 | 0,24711 € | 4.324,43 € |
| 25.000 | 0,24327 € | 6.081,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

