
C1206C222J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C222J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J5GACAUTO |
Description | CAP CER 2200PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,15430 € | 77,15 € |
| 1.000 | 0,14295 € | 142,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12595 € | 503,80 € |
| 8.000 | 0,11963 € | 957,04 € |
| 12.000 | 0,11647 € | 1.397,64 € |
| 20.000 | 0,11296 € | 2.259,20 € |
| 28.000 | 0,11091 € | 3.105,48 € |
| 40.000 | 0,10893 € | 4.357,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

