C1206C222F1GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76298 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07291 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06644 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79943 €
Datasheet
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222F1GEC7210

DigiKey Part Number
C1206C222F1GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222F1GEC7210
Description
CAP CER 1206 2.2NF 100V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222F1GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05715 €571,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05715 €
Unit Price with VAT:0,06687 €