
C1206C202J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C202J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C202J1GACTUCT-ND - Cut Tape (CT) 399-C1206C202J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202J1GACTU |
Description | CAP CER 2000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C202J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19296 € | 96,48 € |
| 1.000 | 0,17954 € | 179,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16538 € | 413,45 € |
| 5.000 | 0,15685 € | 784,25 € |
| 7.500 | 0,15257 € | 1.144,28 € |
| 12.500 | 0,14784 € | 1.848,00 € |
| 17.500 | 0,14507 € | 2.538,72 € |
| 25.000 | 0,14240 € | 3.560,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

