
C1206C180J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C180J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C180J1GACTUCT-ND - Cut Tape (CT) 399-C1206C180J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C180J1GACTU |
Description | CAP CER 18PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C180J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10708 € | 53,54 € |
| 1.000 | 0,09849 € | 98,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08561 € | 342,44 € |
| 8.000 | 0,08083 € | 646,64 € |
| 12.000 | 0,07843 € | 941,16 € |
| 20.000 | 0,07578 € | 1.515,60 € |
| 28.000 | 0,07423 € | 2.078,44 € |
| 40.000 | 0,07273 € | 2.909,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

