
C1206C153J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C153J1RACTUCT-ND - Cut Tape (CT) 399-C1206C153J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J1RACTU |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13848 € | 69,24 € |
| 1.000 | 0,12804 € | 128,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11237 € | 449,48 € |
| 8.000 | 0,10655 € | 852,40 € |
| 12.000 | 0,10364 € | 1.243,68 € |
| 20.000 | 0,10040 € | 2.008,00 € |
| 28.000 | 0,09851 € | 2.758,28 € |
| 40.000 | 0,09670 € | 3.868,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

