
C1206C130J5GACTU | |
|---|---|
DigiKey Part Number | 399-17661-2-ND - Tape & Reel (TR) 399-17661-1-ND - Cut Tape (CT) 399-17661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C130J5GACTU |
Description | CAP CER 13PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C130J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,13970 € | 13,97 € |
| 500 | 0,11104 € | 55,52 € |
| 1.000 | 0,10220 € | 102,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08896 € | 355,84 € |
| 8.000 | 0,08404 € | 672,32 € |
| 12.000 | 0,08158 € | 978,96 € |
| 20.000 | 0,07885 € | 1.577,00 € |
| 28.000 | 0,07725 € | 2.163,00 € |
| 40.000 | 0,07572 € | 3.028,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

