
C1206C120J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C120J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C120J5GACTUCT-ND - Cut Tape (CT) 399-C1206C120J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C120J5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C120J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04586 € | 22,93 € |
| 1.000 | 0,04143 € | 41,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03480 € | 139,20 € |
| 8.000 | 0,03234 € | 258,72 € |
| 12.000 | 0,03110 € | 373,20 € |
| 20.000 | 0,02974 € | 594,80 € |
| 28.000 | 0,02894 € | 810,32 € |
| 40.000 | 0,02817 € | 1.126,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

