
C1206C106M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M8RACTUTR-ND - Tape & Reel (TR) 399-C1206C106M8RACTUCT-ND - Cut Tape (CT) 399-C1206C106M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M8RACTU |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19380 € | 19,38 € |
| 500 | 0,15664 € | 78,32 € |
| 1.000 | 0,14517 € | 145,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13574 € | 271,48 € |
| 4.000 | 0,12798 € | 511,92 € |
| 6.000 | 0,12409 € | 744,54 € |
| 10.000 | 0,11978 € | 1.197,80 € |
| 14.000 | 0,11726 € | 1.641,64 € |
| 20.000 | 0,11483 € | 2.296,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

