10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K8RALTU

DigiKey Part Number
399-C1206C106K8RALTUTR-ND - Tape & Reel (TR)
399-C1206C106K8RALTUCT-ND - Cut Tape (CT)
399-C1206C106K8RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K8RALTU
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,91000 €9,91 €
107,57300 €75,73 €
506,64120 €332,06 €
1006,35290 €635,29 €
5006,12798 €3.063,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,24914 €8.498,28 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,59470 €