Parametric Equivalent
Parametric Equivalent

C1206C105Z4VAC9225 | |
|---|---|
DigiKey Part Number | 399-C1206C105Z4VAC9225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C105Z4VAC9225 |
Description | 1.00UF 16.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03243 € | 162,15 € |
| Unit Price without VAT: | 0,03243 € |
|---|---|
| Unit Price with VAT: | 0,03794 € |

