
C1206C105M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-13001-2-ND - Tape & Reel (TR) 399-13001-1-ND - Cut Tape (CT) 399-13001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08424 € | 42,12 € |
| 1.000 | 0,07709 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07122 € | 142,44 € |
| 4.000 | 0,06639 € | 265,56 € |
| 6.000 | 0,06397 € | 383,82 € |
| 10.000 | 0,06129 € | 612,90 € |
| 14.000 | 0,05973 € | 836,22 € |
| 20.000 | 0,05822 € | 1.164,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

