1 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K9RACTU

DigiKey Part Number
399-C1206C105K9RACTUTR-ND - Tape & Reel (TR)
399-C1206C105K9RACTUCT-ND - Cut Tape (CT)
399-C1206C105K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K9RACTU
Description
CAP CER 1UF 6.3V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45300 €4,53 €
500,34980 €17,49 €
1000,31760 €31,76 €
5000,26362 €131,81 €
1.0000,24692 €246,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24075 €601,88 €
5.0000,22959 €1.147,95 €
7.5000,22400 €1.680,00 €
12.5000,21811 €2.726,38 €
17.5000,21069 €3.687,07 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €