1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K4PACTU

DigiKey Part Number
399-C1206C105K4PACTUTR-ND - Tape & Reel (TR)
399-C1206C105K4PACTUCT-ND - Cut Tape (CT)
399-C1206C105K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K4PACTU
Description
CAP CER 1UF 16V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26700 €2,67 €
500,20020 €10,01 €
1000,17960 €17,96 €
5000,14502 €72,51 €
1.0000,13431 €134,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12303 €307,57 €
5.0000,11623 €581,15 €
7.5000,11332 €849,90 €
12.5000,10372 €1.296,50 €
17.5000,10033 €1.755,78 €
25.0000,10015 €2.503,75 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €