
C1206C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-17461-2-ND - Tape & Reel (TR) 399-17461-1-ND - Cut Tape (CT) 399-17461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,60960 € | 30,48 € |
| 100 | 0,55980 € | 55,98 € |
| 500 | 0,47584 € | 237,92 € |
| 1.000 | 0,44987 € | 449,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42849 € | 856,98 € |
| 4.000 | 0,41088 € | 1.643,52 € |
| 6.000 | 0,40206 € | 2.412,36 € |
| 10.000 | 0,39228 € | 3.922,80 € |
| 14.000 | 0,38657 € | 5.411,98 € |
| 20.000 | 0,38106 € | 7.621,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

