Direct
Direct
Direct
Direct
Direct

C1206C104Z5VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104Z5VACTUTR-ND - Tape & Reel (TR) 399-C1206C104Z5VACTUCT-ND - Cut Tape (CT) 399-C1206C104Z5VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104Z5VACTU |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104Z5VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04010 € | 4,01 € |
| 500 | 0,02996 € | 14,98 € |
| 1.000 | 0,02685 € | 26,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02329 € | 93,16 € |
| 8.000 | 0,02147 € | 171,76 € |
| 12.000 | 0,02056 € | 246,72 € |
| 20.000 | 0,01956 € | 391,20 € |
| 28.000 | 0,01897 € | 531,16 € |
| 40.000 | 0,01840 € | 736,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |





