
C1206C104K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C104K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C104K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RACAUTO7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03006 € | 30,06 € |
| 2.500 | 0,02643 € | 66,08 € |
| 5.000 | 0,02425 € | 121,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02245 € | 224,50 € |
| 20.000 | 0,02098 € | 419,60 € |
| 30.000 | 0,02024 € | 607,20 € |
| 50.000 | 0,01942 € | 971,00 € |
| 70.000 | 0,01894 € | 1.325,80 € |
| 100.000 | 0,01848 € | 1.848,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

