
C1206C104J4GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J4GACTUTR-ND - Tape & Reel (TR) 399-C1206C104J4GACTUCT-ND - Cut Tape (CT) 399-C1206C104J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J4GACTU |
Description | CAP CER 0.1UF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,66920 € | 66,92 € |
| 500 | 0,57408 € | 287,04 € |
| 1.000 | 0,54462 € | 544,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51941 € | 1.038,82 € |
| 4.000 | 0,48426 € | 1.937,04 € |
| 6.000 | 0,48268 € | 2.896,08 € |
| 10.000 | 0,48087 € | 4.808,70 € |
| 14.000 | 0,47979 € | 6.717,06 € |
| 20.000 | 0,45224 € | 9.044,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

