
C1206C104J3GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J3GECTUTR-ND - Tape & Reel (TR) 399-C1206C104J3GECTUCT-ND - Cut Tape (CT) 399-C1206C104J3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3GECTU |
Description | CAP CER 1206 0.1UF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31970 € | 31,97 € |
| 500 | 0,26478 € | 132,39 € |
| 1.000 | 0,24780 € | 247,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23383 € | 467,66 € |
| 4.000 | 0,22233 € | 889,32 € |
| 6.000 | 0,21657 € | 1.299,42 € |
| 10.000 | 0,21019 € | 2.101,90 € |
| 14.000 | 0,20646 € | 2.890,44 € |
| 20.000 | 0,20286 € | 4.057,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

